Texas Instruments SN75LBC172N

EAR99 75LBC172 Tube RS422RS485 interface transceiver 5V 0.0001A 1.627801g 20ns
$ 7.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC172N.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments SN75LBC172N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.675
$ 6.713
$ 6.713
Stock
702,756
149,054
149,054
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-485
RS-485
RS-485
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC172N
Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85
Texas InstrumentsDS26LS31CN/NOPB
Quad High Speed Differential Line Drivers 16-PDIP 0 to 70
Texas InstrumentsSN65LBC174N
Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85
Analog DevicesADM233LJNZ
ADM233LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,20-PIN PDIP
Analog DevicesADM233LANZ
5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75LBC172N provided by its distributors.

EAR99 75LBC172 Tube RS422RS485 interface transceiver 5V 0.0001A 1.627801g 20ns
Quadruple Low-Power Differential Line Driver 16-PDIP 0 to 70
Ic, Quad Diff Line Driver 16-Dip; Ic Interface Type:Rs485; No. Of Drivers:4Drivers; Product Range:-; Msl:-; Svhc:No Svhc (15-Jan-2019); Base Number:75; Device Type:Differential Line Driver; Driver Case Style:Dip; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LBC172N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC172N .