Texas Instruments 5962-9163901MEA

Quadruple Differential Line Driver 16-CDIP -55 to 125
$ 30.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9163901MEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.69%

CAD Models

Download Texas Instruments 5962-9163901MEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.951
$ 1.226
$ 1.226
Stock
22,387
159,224
159,224
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDS26LS31MJ-SMD
Quad High Speed Differential Line Driver 16-CDIP -55 to 125
Texas InstrumentsAM26C31MJB
Quadruple Differential Line Driver 16-CDIP -55 to 125
Texas Instruments5962-9076501MEA
EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125
Analog DevicesADM234LAQ
R-GDIP-T16 Tube INTERNAL CHARGE PUMP RS232 interface driver 5V 19.304mm 85C
Analog DevicesMAX220MJE/883B
Dual Transmitter/Receiver RS-232 16-Pin CDIP N
Analog DevicesMAX243MJE/883B
Dual Transmitter/Receiver RS-232 16-Pin CDIP N

Descriptions

Descriptions of Texas Instruments 5962-9163901MEA provided by its distributors.

Quadruple Differential Line Driver 16-CDIP -55 to 125
EIA/TIA-422-B,RS-422 4.5V 5.5V 10Mbps DIP 19.56mm*6.92mm*5.08mm
Quad Transmitter RS-422 16-Pin CDIP Rail
Dual Mrkd Desc 5962-9163901Mea
QUADRUPLE DIFFERENTIAL LINE DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.