Texas Instruments 5962-9076504QEA

Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125
$ 58.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9076504QEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet13 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 5962-9076504QEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.8
$ 7.5
$ 7.5
Stock
11,057
179,759
179,759
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN55LBC174J
Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125
Texas InstrumentsSNJ55LBC174J
7mA EIA RS-485,Not Required 0 4 Driver 4.75V 5.25V 10Mbps CDIP-16 19.56mm*6.92mm*5.08mm
Texas InstrumentsSNJ55LBC172J
7mA Not Required,RS-485 0 4 Driver 4.75V 5.25V 10Mbps CDIP-16 19.56mm*6.92mm*5.08mm

Descriptions

Descriptions of Texas Instruments 5962-9076504QEA provided by its distributors.

Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125
Quad Transmitter RS-485 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.