Texas Instruments SNJ54LS390FK

NO LEAD QUAD NEGATIVE EDGE Not Qualified divider circuit 15pF 125C 0.008A 5V
$ 29.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS390FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS390FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.52
$ 29.601
Stock
71,647
91,186
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
20
20
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
2
2
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsJM38510/32702B2A
NO LEAD QUAD NEGATIVE EDGE Not Qualified logic counter 15pF 125C 0.008A 5V
Texas InstrumentsJM38510/32701B2A
NO LEAD QUAD NEGATIVE EDGE Not Qualified divider circuit 125C 0.008A 5V 8.89mm
Texas InstrumentsCD74HCT393M96
High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Binary Ripple, 74HCT, 53 MHz, Max Count 15, 4.5 V to 5.5 V, 14 Pins, SOIC
NXP Semiconductors74HCT4520D,112
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SNJ54LS390FK provided by its distributors.

NO LEAD QUAD NEGATIVE EDGE Not Qualified divider circuit 15pF 125C 0.008A 5V
Counter/Divider Dual 4-Bit Decade UP 20-Pin CLLCC Tube
Dual 4-Bit Decade And Binary Counters 20-LCCC -55 to 125
60ns@ 5V 2 4.5V 5.5V Counter,Divider LS LLCC 2.03mm
LS SERIES ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER CQCC20
54LS390 DUAL 4-BIT DECADE AND BI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.