Nexperia 74HCT390D,652

Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.635
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT390D,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT390D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Counter, Binary Ripple, 74HCT, 53 MHz, Max Count 15, 4.5 V to 5.5 V, 14 Pins, SOIC
Counter, Binary, Synchronous, 74HCT, 64 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Nexperia74HC390D,652
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HCT390D,652 provided by its distributors.

Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
74HCT Series 4.5 to 5.5 V Surface Mount Dual Decade Ripple Counter - SOIC-16
IC DUAL DECADE RIPP COUNT 16SOIC / Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO
Logic Family/Base Number:74Hct390; Counter Type:Decade Ripple; Clock Frequency:61Mhz; Count Maximum:9; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Hct Rohs Compliant: Yes |Nexperia 74HCT390D,652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT390D,652"
  • 74HCT390D 652
  • 74HCT390D,652.
  • 74HCT390D652