Nexperia 74HCT393D,653

Counter, Binary Ripple, 74HCT, 53 MHz, Max Count 15, 4.5 V to 5.5 V, 14 Pins, SOIC
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT393D,653.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

Nexperia

NXP Semiconductors

TME

Inventory History

3 month trend:
+148%

CAD Models

Download Nexperia 74HCT393D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.507
Stock
520,873
583,042
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
2
2
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
18 MHz
18 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Binary, Synchronous, 74HCT, 64 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HCT393D,653 provided by its distributors.

Counter, Binary Ripple, 74HCT, 53 MHz, Max Count 15, 4.5 V to 5.5 V, 14 Pins, SOIC
Dual 4-bit binary ripple counter
Tape & Reel (TR) Active 74HCT393 Binary Counter logic counter 48ns 2013 5V 8muA
74HCT Series 5.5 V Surface Mount Counter - SOIC-14
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
Counter/Divider Dual 4-Bit Binary UP 14-Pin SO T/R
Negative Edge 4.5V~5.5V 4 2 107MHz SO-14 Counters / Dividers ROHS
Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT393D,653
IC, 4.5V-5.5V, SO-14, SMD, Adhesive Mount, 1.45mm H
IC BINARY COUNTER DL 4BIT 14SO
IC DUAL 4BIT BINARY RIPPL 14SOIC
NEXPERIA 74HCT393D - BINARY COUN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT393D 653
  • 74HCT393D653
  • 74HCT393D@653