Texas Instruments SNJ54LS155AJ

Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin CDIP Tube
$ 8.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS155AJ.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS155AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.145
$ 13.455
Stock
105,021
67,347
Authorized Distributors
2
2
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsJM38510/30702BEA
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsSN54LS139AJ
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas Instruments8550401EA
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54LS155AJ provided by its distributors.

Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin CDIP Tube
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
30ns@ 5V 4.5V 5.5V 4mA 400¦ÌA DIP 3.56mm
54LS155A DUAL 2-LINE TO 4-LINE D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.