Texas Instruments JM38510/30702BEA

Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
$ 10.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30702BEA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Verical

Sierra IC

Inventory History

3 month trend:
-57.32%

CAD Models

Download Texas Instruments JM38510/30702BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.38
$ 12.371
$ 12.371
Stock
50,585
61,603
61,603
Authorized Distributors
2
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsM38510/30702BEA
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsSN54LS139AJ
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsSNJ54ALS139J
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/30702BEA provided by its distributors.

Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Decoder/Demultiplexer Dual 2-to-4 16-Pin CDIP Tube
LS SERIES OTHER DECODER/DRIVER INVERTED OUTPUT CDIP16
38ns@ 5V 2 4.5V 5.5V 4mA 400¦ÌA CDIP-16 3.56mm
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
54LS139A DUAL 2-LINE TO 4-LINE D
MSI FULL JAN QUAL (DM54LS139J)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851030702BEA