Texas Instruments 8550401EA

3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
$ 16.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8550401EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8550401EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.2
$ 0.399
$ 0.399
Stock
10,422
207,817
207,817
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
-
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54HCT138J
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsCD54HCT138F3A
HIGH SPEED CMOS LOGIC INVERTING / Decoder/Demultiplexer 1 x 3:8 16-CDIP
Texas InstrumentsSN54LS138J
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP

Descriptions

Descriptions of Texas Instruments 8550401EA provided by its distributors.

3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube
HCT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.