Texas Instruments SN54LS139AJ

2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16
$ 40.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS139AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS139AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.025
$ 0.456
$ 0.456
Stock
97,396
230,439
230,439
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Supply Type
-
Single
Single
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsJM38510/30702BEA
2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16
Texas InstrumentsM38510/30702BEA
2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16
Texas Instruments7600701EA
2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments SN54LS139AJ provided by its distributors.

2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
38ns@ 5V 4.5V 5.5V 4mA -0.4mA DIP Through hole mounting 5.08mm(height)
Decoder/Demultiplexer Dual 2-to-4 16-Pin CDIP Tube
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
54LS139A DUAL 2-LINE TO 4-LINE D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS139 AJ
  • SN54LS139AJ.