Texas Instruments SNJ54LS04W

Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, Flat Pack
$ 12.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS04W.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago

Augswan

SHENGYU ELECTRONICS

Verical

Sierra IC

CAD Models

Download Texas Instruments SNJ54LS04W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.859
$ 22.598
$ 22.598
Stock
58,122
13,381
13,381
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
15 ns
22 ns
22 ns
Low Level Output Current
4 mA
16 mA
16 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsJM38510/30003BCA
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Texas InstrumentsJM38510/30003BDA
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CFP -55 to 125
Texas InstrumentsSN54LS04J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - TSSOP-14
74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - DHVQFN-14

Descriptions

Descriptions of Texas Instruments SNJ54LS04W provided by its distributors.

Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, Flat Pack
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CFP -55 to 125
Inverter 6-Element Bipolar 14-Pin CFPAK Tube
6 6.6mA 15ns@5V,15pF 4.5V~5.5V CFP-14 Inverters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.