Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT04PW,118

74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT04PW,118.

IHS

Datasheet15 pages13 years ago
Datasheet15 pages13 years ago

Newark

Future Electronics

TME

Jameco (USA)

Inventory History

3 month trend:
+2.08%

CAD Models

Download Nexperia 74HCT04PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.092
$ 0.092
Stock
1,063,653
1,051,898
1,051,898
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
29 ns
26 ns
26 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 2V 4mA 4mA
17ns@ 5V,50pF 1 6 6 4.5V 5.5V 4mA Inverter 74HCT 4mA TSSOP-14 SMD mount,glue mount
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14
Texas InstrumentsSN74HC04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Texas InstrumentsSN74HC14PWRG4
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Texas InstrumentsSN74HC04PW
Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD

Descriptions

Descriptions of Nexperia 74HCT04PW,118 provided by its distributors.

74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
Inverter Gate Hex 4.5V to 5.5V 14-Pin TSSOP
74HC04; 74HCT04 - Hex inverter
74HCT04 8542.39.00.01 74HCT Tape & Reel (TR) logic gate circuit 19ns @ 4.5V 50pF 1.1mm 4mA 4mA 2V
Inverter 6-Element CMOS 14-Pin TSSOP T/R
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERT HEX 6CH 1-INP 14TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT04PW,118"
  • 74HCT04PW 118
  • 74HCT04PW+118
  • 74HCT04PW, 118
  • 74HCT04PW,118""
  • 74HCT04PW-118
  • 74HCT04PW118
  • 74HCT04PW@118