Texas Instruments SN54LS04J

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
$ 13.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS04J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages23 years ago

LCSC

Sierra IC

CAD Models

Download Texas Instruments SN54LS04J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.039
$ 10.768
Stock
39,283
35,721
Authorized Distributors
1
0
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
15 ns
5 ns
Low Level Output Current
4 mA
20 mA
High Level Output Current
-400 µA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS04J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Texas InstrumentsJM38510/30003BCA
Inverter LS, 15ns@5V, 6, 4.5V, 5.5V, 4mA, 400μA, DIP, TH, 3.56mm H
Texas InstrumentsM38510/30003BCA
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54LS04J provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14
Inverter 6-Element Bipolar 14-Pin CDIP Tube
IC 4.5V-5.5V CDIP-14 TH, 5.08mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS04 J