Texas Instruments SNJ5404W

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CFP -55 to 125
$ 22.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ5404W.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago

Augswan

Arrow Electronics

Verical

Sierra IC

CAD Models

Download Texas Instruments SNJ5404W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.598
$ 12.859
$ 12.859
Stock
13,381
58,122
58,122
Authorized Distributors
1
0
0
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
22 ns
15 ns
15 ns
Low Level Output Current
16 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ5414J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas InstrumentsSNJ5404J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Texas InstrumentsSNJ5414W
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CFP -55 to 125
NXP Semiconductors74LV14D
HEX INVERTING SCHMITT TRIGGER Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
NXP Semiconductors74LV04D
HEX INVERTER Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SNJ5404W provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CFP -55 to 125
TTL/H/L SERIES HEX 1-INPUT INVERT GATE CDFP14
Inverter 6-Element Bipolar 14-Pin CFPAK Tube
These devices contain six independent inverters

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.