Texas Instruments SNJ54HC02FK

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
$ 27.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC02FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments SNJ54HC02FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.126
$ 27.511
$ 27.511
Stock
36,321
48,751
48,751
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
NOR
NOR
NOR
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
23 ns
23 ns
23 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSNJ54HC27FK
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
Texas InstrumentsJM38510/65101B2A
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
Texas InstrumentsSNJ54HC4002FK
Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
Nexperia74HC27D,653
74HC Series 6 V SMT Triple 3-Input NOR Gate - SOIC-14
Nexperia74HC02PW,112
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
74HC Series 6V SMT High Speed Dual 4-Input NOR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments SNJ54HC02FK provided by its distributors.

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
NOR Gate 4-Element 2-IN CMOS 20-Pin CLLCC Tube
90ns@ 2V,15ns@ 6V,18ns@ 4.5V 2V 6V 5.2mA NOR HC 5.2mA LLCC 2.03mm
Quadruple 2-Input Positive-NOR Gates 20-LCCC -55 to 125
54HC02 QUADRUPLE 2-INPUT POSITIV / IC Channel
IC MCU 16BIT 128KB FLASH 48LFQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.