Nexperia 74HC4002D,653

74HC Series 6V SMT High Speed Dual 4-Input NOR Gate - SOIC-14
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4002D,653.

IHS

Datasheet12 pages5 years ago
Datasheet16 pages16 years ago

Augswan

Arrow Electronics

TME

Future Electronics

Inventory History

3 month trend:
+12.90%

CAD Models

Download Nexperia 74HC4002D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.282
$ 0.282
Stock
653,427
409,050
409,050
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
30 ns
26 ns
26 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC27D,653
74HC Series 6 V SMT Triple 3-Input NOR Gate - SOIC-14
74HC Series Quad 2-Input NOR Gate Automotive Qualified IC SO-14
NXP Semiconductors74HC02D
Quad NOR gate, with 2 inputs, SOIC-14, NXP 74HC02D
NXP Semiconductors74HC7266D,652
IC Gate Xnor Quad 2INPUT 2~6V 5.2MA SOIC-14
NXP SemiconductorsN74F27D,623
74F27 R-PDSO-G14 74F Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1.75mm 1mA 20mA 5.5V
NXP Semiconductors74LV27D,112
10ns@ 3.3V,50pF 1 3 3 3 1V 5.5V 12mA NOR Gate LV 12mA SO-14 SMD mount 1.45mm(height)

Descriptions

Descriptions of Nexperia 74HC4002D,653 provided by its distributors.

74HC Series 6V SMT High Speed Dual 4-Input NOR Gate - SOIC-14
74HC(T)4002 - Dual 4-input NOR gate SOIC 14-Pin
NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14
NOR Gate 2-Element 4-IN CMOS 14-Pin SO T/R
2V~6V 2uA 2 17ns@6V,50pF NORGate SO-14 Gates ROHS
NEXPERIA 74HC4002D - NOR GATE, H
74HC4002D/SO14/DONTUSE REEL 13

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4002D 653
  • 74HC4002D-653
  • 74HC4002D653