Texas Instruments JM38510/65101B2A

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
$ 27.511
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/65101B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/65101B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.511
$ 27.126
$ 27.126
Stock
48,751
36,321
36,321
Authorized Distributors
1
0
0
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
NOR
NOR
NOR
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
23 ns
23 ns
23 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54HC27FK
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
Texas InstrumentsSNJ54HC02FK
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
Texas InstrumentsSNJ54HC4002FK
Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
Nexperia74HC27D,653
74HC Series 6 V SMT Triple 3-Input NOR Gate - SOIC-14
Nexperia74HC02PW,112
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
74HC Series 6V SMT High Speed Dual 4-Input NOR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments JM38510/65101B2A provided by its distributors.

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
NOR Gate 4-Element 2-IN CMOS 20-Pin CLLCC Tube
90ns@ 2V,15ns@ 6V,18ns@ 4.5V 2V 6V 5.2mA NOR HC 5.2mA LLCC 2.03mm
Quadruple 2-Input Positive-NOR Gates 20-LCCC -55 to 125
54HC02 QUADRUPLE 2-INPUT POSITIV / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851065101B2A
  • JM38510_65101B2A