Texas Instruments SNJ54BCT8373AJT

52A 8.5ns@ 5V 4.5V 5.5V 48mA Scan Test Device with D-Type Latches BCT 12mA CDIP-24 5.08mm
$ 54.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54BCT8373AJT.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages26 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SNJ54BCT8373AJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.438
$ 5.254
$ 5.254
Stock
1,367
70,677
70,677
Authorized Distributors
1
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
-
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
32 ns
29 ns
29 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesADM238LAQ
Quad Transmitter/Receiver RS-232 24-Pin CDIP Tube
Texas Instruments5962-9172601MLA
Scan Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin CDIP Tube
Texas Instruments5962-9172801QLA
Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125
Texas Instruments5962-9318601MLA
Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54BCT8373AJT provided by its distributors.

52A 8.5ns@ 5V 4.5V 5.5V 48mA Scan Test Device with D-Type Latches BCT 12mA CDIP-24 5.08mm
Scan Test Devices With Octal D-type Latches 24-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 24-Pin CDIP Tube
SCAN TEST DEVICES WITH OCTAL D-T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.