Texas Instruments 5962-9318601MLA

Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125
$ 60.457
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9318601MLA.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments 5962-9318601MLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.457
$ 71.3
Stock
80,609
48,530
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
24
24
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
48 mA
-
High Level Output Current
-24 mA
-
Propagation Delay
14.2 ns
14.2 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54ABT8245JT
Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125
Analog DevicesADM238LAQ
Quad Transmitter/Receiver RS-232 24-Pin CDIP Tube
Texas Instruments5962-9172801QLA
Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125
Texas InstrumentsSNJ54BCT8240AJT
Scan Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 24-Pin CDIP Tube
Analog DevicesMAX238ERG
R-GDIP-T24 Tube EXTERNAL CHARGE PUMP RS232 interface receiver 500mV 5.08mm 10000ns 120Kbps
Analog DevicesAD693AQ
SP Amp INSTR Amp Single 36V 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9318601MLA provided by its distributors.

Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125
Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube
SN54ABT8245 SCAN TEST DEVICES WI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.