Texas Instruments 5962-9172801QLA

Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125
$ 53.338
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9172801QLA.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments 5962-9172801QLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.338
$ 8.82
$ 8.82
Stock
129,998
153,554
153,554
Authorized Distributors
3
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-12 mA
-15 mA
-15 mA
Propagation Delay
32 ns
8.7 ns
8.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesADM238LAQ
Quad Transmitter/Receiver RS-232 24-Pin CDIP Tube
Texas Instruments5962-9318601MLA
Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125
Texas InstrumentsSNJ54ABT8245JT
Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125
Texas InstrumentsSNJ54BCT8244AJT
Scan Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin CDIP Tube
Analog DevicesMAX238ERG
R-GDIP-T24 Tube EXTERNAL CHARGE PUMP RS232 interface receiver 500mV 5.08mm 10000ns 120Kbps
Analog DevicesAD693AQ
SP Amp INSTR Amp Single 36V 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9172801QLA provided by its distributors.

Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125
Scan Test Device -40C to 85C 24-Pin CDIP Tube
Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube
SN54BCT8245A SCAN TEST DEVICES W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.