Texas Instruments 5962-9172601MLA

Scan Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin CDIP Tube
$ 50.235
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9172601MLA.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9172601MLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.235
$ 5.254
$ 5.254
Stock
68,201
134,762
134,762
Authorized Distributors
2
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Circuits
-
8
8
Logic Function
Buffer
Buffer
Buffer
Max Frequency
-
-
-
Quiescent Current
35 mA
35 mA
35 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54BCT8240AJT
Scan Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 24-Pin CDIP Tube
Texas InstrumentsSNJ54BCT8244AJT
Scan Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin CDIP Tube
Texas Instruments5962-9174601QLA
BCT/FBT SERIES DUAL 4-BIT BOUNDARY SCAN DRIVER INVERTED OUTPUT CDIP24
Analog DevicesADM238LAQ
Quad Transmitter/Receiver RS-232 24-Pin CDIP Tube
Analog DevicesMAX238ERG
R-GDIP-T24 Tube EXTERNAL CHARGE PUMP RS232 interface receiver 500mV 5.08mm 10000ns 120Kbps
Analog DevicesAD693AQ
SP Amp INSTR Amp Single 36V 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9172601MLA provided by its distributors.

Scan Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin CDIP Tube
Scan Test Devices With Octal Buffers 24-CDIP -55 to 125
IC SCAN TEST DEVICE 8BIT 24-CDIP
SN54BCT8244A SCAN TEST DEVICES W
SCAN TEST DEVICES WITH OCTAL BUF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.