Texas Instruments SNJ54BCT126AW

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CFPAK Tube
$ 40.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54BCT126AW.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet10 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54BCT126AW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.08
$ 44.98
Stock
54
54
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
14
14
Logic Function
Buffer
Buffer
Number of Elements
4
4
Number of Bits per Element
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
12.3 ns
12.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54BCT126AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
Texas Instruments5962-9088901MCA
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
Texas Instruments5962-9088901MDA
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CFPAK Tube
Buffer / Line Driver, 74AHCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SNJ54BCT126AW provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CFPAK Tube
51A 4 4 4 4.5V 5.5V 48mA Buffer,Line Driver 12mA CFPAK 2.03mm
Military 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-CFP -55 to 125
BCT/FBT SERIES QUAD 1-BIT DRIVER TRUE OUTPUT CDFP14
MILITARY 4-CH, 4.5-V TO 5.5-V BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.