Texas Instruments 5962-9088901MDA

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CFPAK Tube
$ 44.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9088901MDA.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet10 pages15 years ago

CAD Models

Download Texas Instruments 5962-9088901MDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.53
$ 39.855
Stock
54
54
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
14
14
Logic Function
Buffer
Buffer
Number of Elements
4
4
Number of Bits per Element
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
12.3 ns
12.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54BCT126AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
Texas InstrumentsSN74F125D
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight Bipolar 14-Pin SOIC
Texas Instruments5962-9093701MCA
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
Buffer / Line Driver, 74AHCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments 5962-9088901MDA provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CFPAK Tube
Military 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-CFP -55 to 125
MILITARY 4-CH, 4.5-V TO 5.5-V BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.