Texas Instruments 5962-9088901MCA

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
Production

Price and Stock

DistributorSKUMinPkg
Abacus Technologies5962-9088901MCA252
4d
Quest5962-9088901MCA0
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9088901MCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 5962-9088901MCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.07
Stock
252
243,265
243,265
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-12 mA
-15 mA
-15 mA
Propagation Delay
12.3 ns
6.9 ns
6.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54BCT126AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
Texas Instruments5962-9093701MCA
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
Texas InstrumentsSNJ54BCT125AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9088901MCA provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin CDIP Tube
Military 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-CDIP -55 to 125
MILITARY 4-CH, 4.5-V TO 5.5-V BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.