Nexperia 74AHCT125PW-Q100,1

1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT125PW-Q100,1.

Future Electronics

Datasheet17 pages15 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+363%

CAD Models

Download Nexperia 74AHCT125PW-Q100,1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.23
$ 0.23
Stock
311,619
412,097
412,097
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
2¦ÌA 4 4 4 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-14
Texas InstrumentsSN74AHCT125PW
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Texas InstrumentsSN74AHCT125PWR
Tri-State 8mA 4.5V~5.5V 8mA -40℃~+85℃ TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT126PW
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Buffer / Line Driver, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74AHCT125PW-Q100,1 provided by its distributors.

1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP T/R Automotive AEC-Q100
2mA 4 4 4 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-14 , 950¦Ìm
NEXPERIA - 74AHCT125PW-Q100,1 - Puffer / Leitungstreiber, 74AHCT125, 4.5V bis 5.5V, TSSOP-14
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffers, Drivers, Receivers, Transceivers ROHS
Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
BUFFER/LINE DRIV, NON-INVERTING, TSSOP14; Logic Family / Base Number: 74AHCT125; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 14Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74AHCT; Logic IC Base Number: 74125; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 74AHC Series; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT125PW-Q100 1
  • 74AHCT125PW-Q1001
  • 935298425118