Texas Instruments SNJ54AHC541W

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK Tube
$ 32.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AHC541W.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages12 years ago

CAD Models

Download Texas Instruments SNJ54AHC541W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.986
$ 25.59
Stock
23,770
22,213
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Buffer
Buffer
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
17.5 ns
17.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN74AHC541PWR
Tri-State 8mA 2V~5.5V 8mA -40℃~+125℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC541DW
Buffer/Driver, Octal; Octal Buffers/Drivers with 3-State Output; 5.5 V (Max.)
Texas InstrumentsSN74AHC540DWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
74AHC Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20
Buffer / Line Driver, Non Inverting, 74AHC541, 1 Element, 2 V to 5.5 V, 20 Pins, SOIC
74AHCT Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20

Descriptions

Descriptions of Texas Instruments SNJ54AHC541W provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK Tube
4mA 8 8 1 2V 5.5V 8mA Buffer,Line Driver 8mA CFPAK 2.45mm
Military 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CFP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.