Texas Instruments SN74AHC541PWR

8 8mA 2V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC541PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Upverter

Newark

Farnell

LCSC

Inventory History

3 month trend:
+65.80%

CAD Models

Download Texas Instruments SN74AHC541PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.167
$ 0.167
Stock
718,974
1,010,359
1,010,359
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
6 ns
12 ns
12 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC541PWR.

Related Parts

Texas InstrumentsSN74AHCT541PWR
8mA 8 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail
Texas InstrumentsSN74LV244APWR
4 16mA 2V~5.5V 16mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC244PWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
NXP Semiconductors74AHC14PW,112
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14
4 7.8mA 2V~6V 7.8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHC541PWR provided by its distributors.

8 8mA 2V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125
Logic Gates; SN74AHC541PWR; TEXAS INSTRUMENTS; 20; Buffer, Inverting; 8; 2 V
Bus Driver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
IC,SN74AHC541PWR,OCTAL BUFFER/ LINE DRIVER WITH 3-STATE<AZ
8 8mA 2V~5.5V 8mA 1 TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
Ic, Buffer/Driver; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Ahc541; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahc; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC541PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC541PWR .