Nexperia 74AHC541PW,118

74AHC Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC541PW,118.

IHS

Datasheet15 pages2 years ago
Datasheet16 pages18 years ago

Newark

SHENGYU ELECTRONICS

TME

Jameco

Inventory History

3 month trend:
+124%

CAD Models

Download Nexperia 74AHC541PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.349
$ 0.349
Stock
698,294
653,140
653,140
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
12 ns
6 ns
6 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHC244PW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74AHC541PWR
Tri-State 8mA 2V~5.5V 8mA -40℃~+125℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC244PWR
Tri-State 8mA 2V~5.5V 8mA -40℃~+125℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
74AHCT Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20
NXP Semiconductors74AHCT244PW,112
Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
NXP Semiconductors74AHC14PW,112
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14

Descriptions

Descriptions of Nexperia 74AHC541PW,118 provided by its distributors.

74AHC Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
4mA 8 8 1 8 2V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-20 , 950¦Ìm
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Family/Base Number:74Ahc541; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahc; Logic Ic Base Number:74541Rohs Compliant: Yes |Nexperia 74AHC541PW,118.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC541PW,118"
  • 74AHC541PW 118
  • 74AHC541PW,118.
  • 74AHC541PW-118
  • 74AHC541PW118