Texas Instruments SN74AHC541DW

Buffer/Driver, Octal; Octal Buffers/Drivers with 3-State Output; 5.5 V (Max.)
$ 1.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC541DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet24 pages11 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC541DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 0.55
$ 0.55
Stock
1,014,509
111,540,414
111,540,414
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
17.5 ns
8 ns
8 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC541DW.

Related Parts

Texas InstrumentsSN74AHC244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74AHC244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
74VHCT Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20
Texas InstrumentsCD74HC540M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC541DW provided by its distributors.

Buffer/Driver, Octal; Octal Buffers/Drivers with 3-State Output; 5.5 V (Max.)
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
IC,SN74AHC541DW,SOIC-20 OCTAL BUFFER/DRIVER W/ 3-ST
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas Instruments Buffers and Line Drivers, SOICencapsulation, 20Pin, 8bit
IC, OCTAL 8 BIT, BUS BUFFER; Logic Family / Base Number: 74AHC541; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74AHC; Logic IC Base Number: 74541; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74541; Logic IC Base Number: 74541; Logic IC Function: Octal (8 Bit) Bus Buffer / Driver Non Inverting with 3-State Outputs; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC541DW .
  • SN74AHC541DW.