Texas Instruments SNJ54AC14FK

Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125
$ 22.316
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AC14FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

CAD Models

Download Texas Instruments SNJ54AC14FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.316
$ 16.344
$ 16.344
Stock
40,719
23,608
23,608
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
16 ns
16 ns
16 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments5962-87624012A
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125
Texas Instruments5962-8762401CA
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas Instruments5962-8762401DA
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CFP -55 to 125
onsemi74AC14SC
FAIRCHILD SEMICONDUCTOR 74AC14SC Inverter Gate, AC Family, Schmitt Trigger, 6 Gate, 1 Input, 24 mA, 2V to 6V, SOIC-14
onsemi74AC14SCX
74AC Series 6 V SMT Hex Inverter Trigger Input - SOIC-14
onsemi74AC14MTC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube / IC INVERTER HEX SCHMITT 14TSSOP

Descriptions

Descriptions of Texas Instruments SNJ54AC14FK provided by its distributors.

Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 20-Pin CLLCC Tube
MILITARY 6-CH, 2-V TO 6-V INVERT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.