Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC14SCX

Hex Schmitt Trigger Inverter IC, CMOS, SOIC, 6-Circuit
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC14SCX.

Master Electronics

Datasheet11 pages4 years ago
Datasheet10 pages2 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-62.12%

CAD Models

Download onsemi 74AC14SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.193
$ 0.304
Stock
691,705
692,480
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
15 ns
15 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74AC14SC
Hex Schmitt Trigger Inverter, 6-Ch, CMOS, SOIC, 2V-6V
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
Texas InstrumentsCD74HC04M
74HC04 EAR99 74HC Tube logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC04DR
GATE / INVERTER LOGIC IC LEADED PROCESS; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi 74AC14SCX provided by its distributors.

Hex Schmitt Trigger Inverter IC, CMOS, SOIC, 6-Circuit
74AC Series 6 V SMT Hex Inverter Trigger Input - SOIC-14
Hex Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R
Avnet Japan
Buffer Inverter Schmitt Trigger 74AC14 EAR99 74AC logic gate circuit 10ns @ 5V 50pF 1.5mm 24mA 24mA 2.2V-3.9V
Logic IC Inverter 6 Element 2.5V, 3.3V, 5V 14-SOIC T/R
HEX INVERTER, SCHMITT, 1 I/P, NSOIC-14; Logic Family / Base Number: 74AC14; Logic Type: Inverter Schmitt Trigger; Output Current: 24mA; No. of Inputs: 6; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; N
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA 74ACT14 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC14SCX.