onsemi 74AC14MTC

Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube / IC INVERTER HEX SCHMITT 14TSSOP
$ 0.149
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC14MTC.

onsemi

Datasheet11 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC14MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.266
$ 0.266
Stock
402,477
373,627
373,627
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsSN74AC14PW
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Texas InstrumentsSN74AC04QPWRQ1
Hex Inverter IC, 6-Bit, CMOS, 14-TSSOP, -40 to 125¡ãC
Texas InstrumentsSN74AC04QPWRG4Q1
CMOS Hex Inverter IC, 6 Gates, 7ns, 2-6V, 14-TSSOP, -40 to 125C
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
Ic,logic Gate,hex Inverter,hc-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MM74HCU04MTC
74HC Series 2 V to 6 V 6 Channel Surface Mount Hex Inverter IC - TSSOP-14

Descriptions

Descriptions of onsemi 74AC14MTC provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube / IC INVERTER HEX SCHMITT 14TSSOP
FAIRCHILD SEMICONDUCTOR 74AC14MTC Inverter Gate, AC Family, Schmitt Trigger, 6 Input, 24 mA, 2V to 6V, TSSOP-14
10ns@ 5V,50pF Schmitt trigger 1 6 2V 6V 24mA Inverter AC 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Hex Inverter with Schmitt Trigger Input
Buffer Inverter Schmitt Trigger 74AC14 EAR99 74AC logic gate circuit 10ns @ 5V 50pF 900mum 24mA 24mA 6V
Inverter Logic IC; Logic Type:Inverter; Logic Family:AC; Supply Voltage Max:6V; Package/Case:14-TSSOP; No. of Pins:14; Leaded Process Compatible:No; Number of Circuits:8; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
IC, 74AC, SMD; Logic Type:Inverter; Output Current:24mA; No. of Inputs:6; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:7414; Logic IC Base Number:74; Logic IC Family:AC; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V), which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC14MTC.