Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC14SC

Hex Schmitt Trigger Inverter, 6-Ch, CMOS, SOIC, 2V-6V
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC14SC.

element14 APAC

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

IHS

Future Electronics

Inventory History

3 month trend:
-11.44%

CAD Models

Download onsemi 74AC14SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.305
$ 0.193
Stock
668,642
576,690
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Inverting
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
15 ns
15 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74AC14SCX
Hex Schmitt Trigger Inverter IC, CMOS, SOIC, 6-Circuit
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC04DR
GATE / INVERTER LOGIC IC LEADED PROCESS; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsCD74HC04M96
IC HEX INVERTER HS 14-SOIC / Inverter 6-Element CMOS 14-Pin SOIC T/R

Descriptions

Descriptions of onsemi 74AC14SC provided by its distributors.

Hex Schmitt Trigger Inverter, 6-Ch, CMOS, SOIC, 2V-6V
FAIRCHILD SEMICONDUCTOR 74AC14SC Inverter Gate, AC Family, Schmitt Trigger, 6 Gate, 1 Input, 24 mA, 2V to 6V, SOIC-14
Hex Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Rail
Avnet Japan
IC, HEX INVERTER, SCHMITT TRIGGER SOIC14
Inverting 74AC14 EAR99 74AC logic gate circuit 10ns @ 5V 50pF 1.75mm 24mA 24mA 6V
onsemi CMOS Hex Inverter, SOIC, SMD
HEX INVERTER, SCHMITT TRIGGER SOIC-14; Logic Function: Inverter; No. of Elements: Hex; No. of Inputs: 1Inputs; No. of Pins: 14Pins; IC Case / Package: SOIC; Product Range: 74AC14; Logic IC Family: 74AC; Supply Voltage Min: 2V; M
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA 74ACT14 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC14SC,
  • 74AC14SC.