NXP Semiconductors 74LV14D

HEX INVERTING SCHMITT TRIGGER Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LV14D.

IHS

Datasheet15 pages4 years ago
Datasheet10 pages25 years ago

Newark

Farnell

CAD Models

Download NXP Semiconductors 74LV14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Nexperia74LVC04AD
HEX INVERTER Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
NXP Semiconductors74HC30D
8-INPUT NAND GATE NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14

Descriptions

Descriptions of NXP Semiconductors 74LV14D provided by its distributors.

HEX INVERTING SCHMITT TRIGGER Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO
IC, 74LV, SMD, 74LV14, SOIC14, 3.3V
); Base Number:74; Logic IC Base Number:7414; Logic IC Function:Hex Inverting Schmitt Trigger; No. of Gates:6; Operating Temperature Range:-40°C to
IC INVERT SCHMITT 6CH 6-INP 14SO
Ic, 74Lv, Smd, 74Lv14, Soic14, 3.3V; Logic Family / Base Number:74Lv14; Logic Type:inverter; Output Current:12Ma; No. Of Inputs:1; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV14D.