NXP Semiconductors 74LV04D

HEX INVERTER Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LV04D.

IHS

Datasheet12 pages4 years ago
Datasheet8 pages25 years ago

Newark

DigiKey

CAD Models

Download NXP Semiconductors 74LV04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN74LV14ADR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R / IC HEX SCHMITT-TRIG INV 14-SOIC
Texas InstrumentsSN74LV04ADR
74LV04 EAR99 74LV Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 12mA 12mA 1.5V
Texas InstrumentsSN74HCT04IDREP
Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 18ns @ 5.5V 50pF 1.75mm 4mA 4mA 2V
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of NXP Semiconductors 74LV04D provided by its distributors.

HEX INVERTER Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
Logic IC Operating temperature: -40...+125 °C Function: Hex / Inverter Manufacturer: NXP Package: SO-14 Technology: LV
IC INVERTER 6-ELMNT CMOS AUTOMOTIVE SO-14
IC, 74LV, SMD, 74LV04, SOIC14, 3.3V
Inverter 6-Element CMOS 14-Pin SO
Ic, 74Lv, Smd, 74Lv04, Soic14, 3.3V; Logic Family / Base Number:74Lv04; Logic Type:inverter; Output Current:12Ma; No. Of Inputs:1; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP