Texas Instruments SN761677DA

TV/VC Tuner IC With DC/DC Converter 38-TSSOP -20 to 85
$ 1.418

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN761677DA.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages14 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.418
$ 0.643
Stock
112,300
499,531
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

STMicroelectronicsST75285CTR
EAR99 ST75285 Cut Tape (CT) RS232 interface driver -9V 60mA 9.7mm 500ns
Texas InstrumentsSN761642DBTR
Digital TV Tuner IC 38-TSSOP -20 to 85
Texas InstrumentsSN74ABT16244ADGGR
64mA 4.5V~5.5V 32mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT16245ADGGR
32A 16 8 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
TSSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN761677DA provided by its distributors.

TV/VC Tuner IC With DC/DC Converter 38-TSSOP -20 to 85
IC VIDEO TUNER 38TSSOP / Video Tuner IC I2C 38-TSSOP Package
Tuners; Supply Voltage Range:4.5V to 5.5V; No. of Pins:38; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +85°C; Package/Case:38-TSSOP; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.