Texas Instruments SN761642DBTR

Digital TV Tuner IC 38-TSSOP -20 to 85
$ 0.556

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN761642DBTR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN761642DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN761677DAR
TV/VCR Tuner IC With DC/DC Converter 38-TSSOP -20 to 85
NXP Semiconductors74ABT16373BDGG,112
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP Bulk
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
Texas InstrumentsSN761678BDBTR
IC VIDEO TUNER 30TSSOP / Video Tuner IC I2C 30-TSSOP Package
Texas InstrumentsSN74ABT16244ADGGR
64mA 4.5V~5.5V 32mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Tape & Reel (TR) COMMERCIAL MATTE TIN 74ABT logic driver 32mA 64mA 8ns 1.2mm 5V

Descriptions

Descriptions of Texas Instruments SN761642DBTR provided by its distributors.

Digital TV Tuner IC 38-TSSOP -20 to 85
ROHS3Compliant Obsolete CATV Surface Mount Video (Function)
Tuners TV 863MHz 38-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.