Texas Instruments SN75LVDT1422PAGR

Full-duplex serializer & deserializer 64-TQFP -10 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDT1422PAGR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages27 years ago

Mouser

SHENGYU ELECTRONICS

Newark

CAD Models

Download Texas Instruments SN75LVDT1422PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Texas InstrumentsDS90UR124IVS/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
Texas InstrumentsTMDS261BPAG
IC VIDEO HDMI/DVI SWITCH 64TQFP / Video Switch IC GPIO, I2C HDMI 1.3a 64-TQFP (10x10) Package

Descriptions

Descriptions of Texas Instruments SN75LVDT1422PAGR provided by its distributors.

Full-duplex serializer & deserializer 64-TQFP -10 to 70
CMOS LINE TRANSCEIVER 75LVDT1422 Tape & Reel (TR) interface deserializer 1.2mm 49mA 455.8mW 3V~3.6V
IC SERDES 175MBPS 64TQFP / 175Mbps Serializer/Deserializer 14/2 Input 2/14 Output 64-TQFP (10x10)
LVDS Serializer/Deserializer 175Mbps 0.45V 64-Pin TQFP T/R
Serializers and Deserializers Full Dpx Serializer/ De-Serializer
IC 14BIT SERIAL/DESERIAL 64-TQFP
Line Driver IC; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-10°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Data Rate:175Mbps; Driver Case Style:TQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.