Texas Instruments TFP410PAP

165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
$ 6.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP410PAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages23 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages23 years ago

Future Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.16%

CAD Models

Download Texas Instruments TFP410PAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.027
$ 5.918
Stock
236,002
219,616
Authorized Distributors
5
2
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
3
-
Data Rate
495 Mbps
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
TQFP
TQFP
Number of Pins
64
64

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
Texas InstrumentsTFP410MPAPREP
Enhanced product Panelbus™ digital transmitter 64-HTQFP -55 to 125
Texas InstrumentsTLK100PHP
Ethernet PHY 10/100 Mbps, 100Mbps, 3.6V, IEEE 802.3u, LOCAL WAKE-UP, PQFP48
Texas InstrumentsTLV320AIC24KIPFB
Layout and Grounding Guidelines for TLV320AIC2x | IC CODEC 16BIT DUAL PROG 48-TQFP
XR21V1414 Series 12 Mbps 3.63 V Quad Channel USB UART SMT - TQFP-48
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TFP410PAP provided by its distributors.

165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Other Interface ICs; TFP410PAP; TEXAS INSTRUMENTS; 64; 3.6 V; 3 V; TQFP
Texas Instruments video encoder, 64Pin, HTQFPencapsulation
3TX Digital Transmitter IC, 495Mbps, HTQFP, I2C/Serial
Ic, Transmitter, 165Mhz, Panelbus; |Texas Instruments TFP410PAP
Liquid Crystal Driver, 3-Segment, CMOS, PQFP64
Digital Transmitter 3TX 64-Pin HTQFP EP Tray
Interface Circuit, CMOS, PQFP64
IC, TRANSMITTER, 165MHZ, PANELBUS; IC Interface Type: I2C, Serial; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: HTQFP; No. of Pins: 64Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 7

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFP410PAP .
  • TFP410PAP.
  • TFP410PAP..