Texas Instruments TMDS261BPAG

IC Video Hdmi/dvi Switch 64TQFP / Video Switch IC Gpio, I2C Hdmi 1.3A 64-TQFP (10X10) Package
$ 2.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS261BPAG.

HQonline

Datasheet48 pages14 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.46%

CAD Models

Download Texas Instruments TMDS261BPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.259
$ 2.013
Stock
298,152
920,370
Authorized Distributors
5
4
Case/Package
TQFP
TQFP
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
MicrochipLAN8187-JT
Mii/rmii 10/100 Ethernet Transceiver 64 LQFP 10X10X1.4MM Tray Rohs Compliant: Yes
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Texas InstrumentsTMDS361BPAG
3-Gbps 3-to-1 HDMI/DVI mux with adaptive equalization and enhanced jitter performance 64-TQFP 0 to 70
Texas InstrumentsTMDS251PAGR
IC VIDEO SWITCH 64TQFP / Video Switch IC Logic HDMI 1.3a 64-TQFP (10x10) Package
Texas InstrumentsTSB41AB2IPAP
IEEE 1394a Two-Port Cable Transceiver/Arbiter 64-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TMDS261BPAG provided by its distributors.

IC VIDEO HDMI/DVI SWITCH 64TQFP / Video Switch IC GPIO, I2C HDMI 1.3a 64-TQFP (10x10) Package
3-Gbps 2-to-1 HDMI/DVI mux with adaptive equalization 64-TQFP 0 to 70
Analog Switch Single DPST 64-Pin TQFP Tray
TEXAS INSTRUMENTS - TMDS261BPAG - IC, SWITCH, HMDI, 2 PORT, 64TQFP
Texas Instruments 4passageway HDMI switch, 3Gbit/s, 64Pin TQFPencapsulation
Ic Interface Type:I2C, Dvi, Hdmi; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Tqfp; No. Of Pins:64Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |TEXAS INSTRUMENTS TMDS261BPAG.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDS261BPAG.