Microchip LAN8187I-JT

115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8187I-JT.

Microchip

Datasheet73 pages8 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
+4.38%

CAD Models

Download Microchip LAN8187I-JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 1.985
Stock
189,191
139,867
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
1
1
Number of Ports
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-03-26
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8187-JT
Mii/rmii 10/100 Ethernet Transceiver 64 LQFP 10X10X1.4MM Tray Rohs Compliant: Yes
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
MicrochipKSZ8041TLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins

Descriptions

Descriptions of Microchip LAN8187I-JT provided by its distributors.

115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
1.6 V to 3.6 V Surface Mount Transceiver Ethernet TQFP-64 (10x10)
1 Ethernet Transceiver MII, RMII TQFP-64(10x10) Ethernet ICs ROHS
Microchip Ethernet Transceiver, 64Pin, TQFPencapsulation
ETHERNET TRANSCEIVER, 100MBPS, TQFP-64; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: TQFP; No. of Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8187I-JT.