Texas Instruments SN75LVCP412CDRTJR

Two Channel SATA 3 Gbps Redriver With Cable Detect | IC REDRIVER SATA 2CH 3GBPS 20QFN
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVCP412CDRTJR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LVCP412CDRTJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 3.149
Stock
285,159
89,817
Authorized Distributors
3
4
Number of Channels
2
2
Data Rate
3 Gbps
3 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
QFN
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS2231RGPT
ExpressCard single power interface switch 20-QFN
Texas InstrumentsSN75LVCP601RTJR
LVDS Driver 6000Mbps 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 6GBPS 20QFN
Texas InstrumentsSN75LVCP601RTJT
2 SATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY

Descriptions

Descriptions of Texas Instruments SN75LVCP412CDRTJR provided by its distributors.

Two Channel SATA 3 Gbps Redriver With Cable Detect | IC REDRIVER SATA 2CH 3GBPS 20QFN
Digital Crosspoint Dual 4x4 3Gbps 20-Pin WQFN EP T/R
SN75LVCP412CD TWO CHANNEL SATA 3
Nickel/Palladium/Gold (Ni/Pd/Au) 75LVCP412 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) signal repeater 3.3V 0.5mm 0C~85C 56mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.