Texas Instruments SN75LBC978DL

IC TRANSCEIVER HALF 9/9 56SSOP / 9/9 Transceiver Half RS422, RS485 56-SSOP
$ 24.514

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC978DL.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.514
$ 22.646
Stock
125,507
134,326
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
9
9
Number of Receivers
9
9
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsSN75LBC968DL
9-channel bus transceiver with active termination 56-SSOP 0 to 70
Texas InstrumentsSN75LBC968DLR
9-Channel Bus Transceiver With Active Termination 56-SSOP
Texas InstrumentsSN75976A2DL
9-channel differential transceiver 56-SSOP

Descriptions

Descriptions of Texas Instruments SN75LBC978DL provided by its distributors.

IC TRANSCEIVER HALF 9/9 56SSOP / 9/9 Transceiver Half RS422, RS485 56-SSOP
3-STATE COMPLEMENTARY Half Duplex ROHS3Compliant Transceiver 0C~70C 5V 10Mbps 30.7ns
9-Channel Differential Transceiver 56-SSOP 0 to 70
RS-485 Interface ICs 9-Channel Diff Transceiver
Nine Transmitter/Receiver RS-485 56-Pin SSOP Tube
IC 9-CH DIFF TRANSCEIVER 56-SSOP
IC TRANSCEIVER HALF 9/9 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.