Texas Instruments SN75LBC968DL

9-channel bus transceiver with active termination 56-SSOP 0 to 70
$ 18.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC968DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Factory Futures

Mouser

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC968DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.203
$ 10.789
Stock
228,408
618,366
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Interface
RS-485
RS-485
Number of Drivers
9
9
Number of Receivers
9
9
Data Rate
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsSN75976A2DL
9-channel differential transceiver 56-SSOP
Texas InstrumentsSN75LBC978DL
IC TRANSCEIVER HALF 9/9 56SSOP / 9/9 Transceiver Half RS422, RS485 56-SSOP
Texas InstrumentsSN75976A1DLRG4
9-Channel Differential Transceiver 56-SSOP

Descriptions

Descriptions of Texas Instruments SN75LBC968DL provided by its distributors.

9-channel bus transceiver with active termination 56-SSOP 0 to 70
45mA RS-485 9 9 4.75V 5.25V 10Mbps SSOP-56 SMD mount
e4 75LBC968 Tube Nickel/Palladium/Gold (Ni/Pd/Au) interface transceiver 5.25V 45mA 2.79mm 25ns
RS-485 Interface ICs 9-Ch Bus Transceiver W/Active Termination
IC 9-CH BUS TRANSCEIVER 56-SSOP
NINE GENERAL-PURPOSE INTERFACE BUS TRANSCEIVER
9-CHANNEL SCSI XCVER WITH ACTIVE TERMINA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.