Texas Instruments SN75LBC978DLR

9-Channel Differential Transceiver 56-SSOP 0 to 70
$ 22.646

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC978DLR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages17 years ago

Mouser

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC978DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.646
$ 24.514
Stock
128,101
119,130
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
9
9
Number of Receivers
9
9
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsSN75LBC968DL
9-channel bus transceiver with active termination 56-SSOP 0 to 70
Texas InstrumentsSN75LBC968DLR
9-Channel Bus Transceiver With Active Termination 56-SSOP
Texas InstrumentsSN75976A1DL
9-channel differential transceiver 56-SSOP

Descriptions

Descriptions of Texas Instruments SN75LBC978DLR provided by its distributors.

9-Channel Differential Transceiver 56-SSOP 0 to 70
RS-485 Interface ICs 9-Channel Diff Transceiver
Nine Transmitter/Receiver RS-485 56-Pin SSOP T/R
IC 9-CH DIFF TRANSCEIVER 56-SSOP
IC TRANSCEIVER HALF 9/9 56SSOP
IC TXRX RS422/RS485 9/9 56SSOP
9-CHANNEL SCSI (RS-485) TRANSCEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.