Texas Instruments SN75976A2DL

9-channel differential transceiver 56-SSOP
$ 26.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75976A2DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages17 years ago

Mouser

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments SN75976A2DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.975
$ 24.805
Stock
217,596
268,673
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Interface
RS-485
-
Number of Drivers
9
9
Number of Receivers
9
9
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LBC968DL
9-channel bus transceiver with active termination 56-SSOP 0 to 70
Texas InstrumentsSN75976A1DL
9-channel differential transceiver 56-SSOP
Texas InstrumentsSN75976A1DLR
3-STATE COMPLEMENTARY Half Duplex ROHS3Compliant Transceiver 0C~70C 5V 20Mbps 694.790113mg

Descriptions

Descriptions of Texas Instruments SN75976A2DL provided by its distributors.

9-channel differential transceiver 56-SSOP
RS-485 Interface ICs 9-Channel Diff Transceiver
Nine Transmitter/Receiver RS-485 56-Pin SSOP Tube
transceiver 9/9 SSOP-56 RS-485/RS-422 ICs ROHS
Line Transceiver, 9 Func, 9 Driver, 9 Rcvr, BICMOS, PDSO56
e4 SN75976 Tube COMMON I/O; ADDITIONAL COMMON ENABLE INPUT interface transceiver 5V 60mA 694.790113mg 20Mbps
RS-485 TRANSCEIVER, 5.25V, SSOP-56
IC TRANSCEIVER HALF 9/9 56SSOP
IC TXRX RS422/RS485 9/9 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.