Texas Instruments SN75ALS176AD

Differential Bus Transceiver 8-SOIC 0 to 70
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS176AD.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments SN75ALS176AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.902
$ 0.097
$ 0.097
Stock
192,039
182,768
182,768
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
35 Mbps
40 Mbps
40 Mbps
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75176BDR
Other Interface ICs; SN75176BDR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75176BD
DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Texas InstrumentsSN75176AD
EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 72.603129mg 35ns

Descriptions

Descriptions of Texas Instruments SN75ALS176AD provided by its distributors.

Differential Bus Transceiver 8-SOIC 0 to 70
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
EAR99 75ALS176 Tube 3-STATE DRIVER OUTPUT AND RECEIVER INPUT interface receiver 5V 30mA 72.603129mg 35Mbps
IC,LINE TRANSCEIVER,ALS-TTL,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC
IC DIFF BUS TRANSCEIVER 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.