Texas Instruments SN75176AD

Transceiver; Differential Bus; 5.5 V; 3.7 V (typ.); 20 Ua (max.); 725 Mw; SOIC
$ 0.902
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176AD.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

TME

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.54%

CAD Models

Download Texas Instruments SN75176AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.902
$ 0.72
$ 0.72
Stock
434,993
1,722,985
1,722,985
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN75176BDR
Other Interface ICs; SN75176BDR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75176BD
DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Texas InstrumentsSN75176BDRG4
Differential bus transceiver 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75176AD provided by its distributors.

TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 725 MW; SOIC
Logic IC Operating temperature: 0...+70 °C Series: SN75176 Function: 3-State / Differential / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: CMOS
Differential Bus Transceivers; Device Type:Line; Ic Interface Type:Rs422; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:8Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75176AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75176AD .
  • SN75176AD.