Texas Instruments SN75176BD

DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
$ 0.754
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176BD.

TME

Datasheet25 pages11 years ago

Texas Instruments

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments SN75176BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.836
$ 0.836
Stock
891,718
4,281,876
4,281,876
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN75176AD
TRANSCEIVER; DIFFERENTIAL BUS; 5.5 V; 3.7 V (TYP.); 20 UA (MAX.); 725 MW; SOIC
Texas InstrumentsSN75176ADR
Other Interface ICs; SN75176ADR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75176ADRE4
Differential Bus Transceiver 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75176BD provided by its distributors.

DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Logic IC Operating temperature: 0...+70 °C Series: SN75176 Function: 3-State / Differential / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: CMOS
Bus Transceiver, Rs422/Rs485, Soic8; Device Type:Differential Transceiver; Ic Interface Type:2 Wire; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75176BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75176 BD
  • SN75176-BD
  • SN75176BD#
  • SN75176BD.
  • SN75176BD...