Texas Instruments SN75176BDR

Other Interface ICs; SN75176BDR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176BDR.

Farnell

Datasheet25 pages11 years ago
Datasheet25 pages11 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Datasheet20 pages17 years ago
Datasheet20 pages18 years ago
Datasheet22 pages12 years ago

Texas Instruments

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.34%

CAD Models

Download Texas Instruments SN75176BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 0.71
$ 0.71
Stock
1,720,164
2,565,370
2,565,370
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75176AD
EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 72.603129mg 35ns
Texas InstrumentsSN75176ADR
Other Interface ICs; SN75176ADR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75176ADRE4
EAR99 SN75176 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.00002A 72.603129mg 35ns

Descriptions

Descriptions of Texas Instruments SN75176BDR provided by its distributors.

Other Interface ICs; SN75176BDR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
Differential Bus Transceiver, 10Mbps, 5V, Half Duplex, 8-SOIC
Texas Instruments Line transceiver, SOICencapsulation, 8Pin
Differential bus transceiver 8-SOIC 0 to 70
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
RS-422/RS-485 Interface IC Differential Bus
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Texas Instruments SN75176BDR transceiver IC tape reel
DRIVER, SINGLE, RS422/485, 10MBPS, SOIC8;
EAR99 SN75176 Tape & Reel (TR) 3-STATE DRIVER AND RECEIVER OUTPUTS interface receiver 5V 0.00002A 72.603129mg 35ns
IC,SN75176BDR,DIFFERENTIAL BUS TRANSCEIVERS <AZ
IC DIFF BUS TRANSCEIVER 8-SOIC
RS485/422 Diff. Bus Transc. SO8
DIFF TRANSCEIVER, RS422/RS485, SOIC-8; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: SN75176B; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75176BDR .
  • SN75176BDR.
  • SN75176BDR..